T419B106M006BCTLVL
vs
CWR19DH106MDBA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1505
, 1505
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
8000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Size Code
1505
1505
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
2
Reference Standard
MIL-PRF-55365/11
Ripple Current
40 mA
Compare T419B106M006BCTLVL with alternatives
Compare CWR19DH106MDBA with alternatives