T419B106J004RHTLVL7610
vs
TAZB106J004LRLB9845
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 1505
|
, 1505
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
8000 mΩ
|
3200 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Size Code |
1505
|
1505
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
Tin/Lead (Sn95Pb5)
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.27 mm
|
1.27 mm
|
Base Number Matches |
1
|
1
|
Ripple Current |
|
60 mA
|
|
|
|
Compare T419B106J004RHTLVL7610 with alternatives
Compare TAZB106J004LRLB9845 with alternatives