T419A335K006MB42517005 vs TAZA335K006LFMT0023 feature comparison

T419A335K006MB42517005 KEMET Corporation

Buy Now Datasheet

TAZA335K006LFMT0023 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1005 , 1005
compliant not_compliant
EAR99 EAR99
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
12000 mΩ 6000 mΩ
1.27 mm 1.27 mm
e4 e0
2.54 mm 2.54 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 13 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/11 MIL-PRF-55365/11
1005 1005
Gold (Au) Tin/Lead (Sn/Pb) - fused
1.27 mm 1.27 mm
1 1
SURFACE MOUNT
YES
J BEND

Compare T419A335K006MB42517005 with alternatives

Compare TAZA335K006LFMT0023 with alternatives