T410-800D vs BT134-800,127 feature comparison

T410-800D STMicroelectronics

Buy Now Datasheet

BT134-800,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS WEEN SEMICONDUCTORS CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 COMPACT, PLASTIC, SIP-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1.8 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 1
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Reference Standard IEC-60134

Compare T410-800D with alternatives

Compare BT134-800,127 with alternatives