T410-800-D vs 933389620127 feature comparison

T410-800-D STMicroelectronics

Buy Now Datasheet

933389620127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SC-46, 3 PIN
Reach Compliance Code unknown unknown
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
JEDEC-95 Code TO-220AB

Compare T410-800-D with alternatives

Compare 933389620127 with alternatives