T409H475J050TK4250 vs TAZH475J050CELC0724 feature comparison

T409H475J050TK4250 KEMET Corporation

Buy Now Datasheet

TAZH475J050CELC0724 Kyocera AVX Components

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP AVX CORP
, , 2915
compliant compliant
EAR99 EAR99
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1500 mΩ 1500 mΩ
2.79 mm 2.79 mm
e0 e3
0.003 mA
7.24 mm 7.24 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch Bulk
POLARIZED POLARIZED
5% 5%
50 V 50 V
126.4 mA
2915 2915
YES YES
0.06
Tin/Lead (Sn/Pb) Matte Tin (Sn)
J BEND J BEND
3.81 mm 3.81 mm
1 1
Yes
MIL-PRF-55365/4

Compare T409H475J050TK4250 with alternatives

Compare TAZH475J050CELC0724 with alternatives