T409H475J050SC7280 vs TAZH475J050CEMD0H45 feature comparison

T409H475J050SC7280 KEMET Corporation

Buy Now Datasheet

TAZH475J050CEMD0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2915 2915
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare T409H475J050SC7280 with alternatives

Compare TAZH475J050CEMD0H45 with alternatives