T409D155M025DB4252 vs CWR29KC155MDDA feature comparison

T409D155M025DB4252 KEMET Corporation

Buy Now Datasheet

CWR29KC155MDDA Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 1700 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 44.4 mA 90 mA
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 2
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Reference Standard MIL-PRF-55365/11

Compare T409D155M025DB4252 with alternatives

Compare CWR29KC155MDDA with alternatives