T409B105J020BC4250WAFL vs TAZB105J020CRLCT945 feature comparison

T409B105J020BC4250WAFL KEMET Corporation

Buy Now Datasheet

TAZB105J020CRLCT945 Kyocera AVX Components

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1505 , 1505
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
12000 mΩ 12000 mΩ
1.27 mm 1.27 mm
e0 e4
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, 7 INCH
POLARIZED POLARIZED
5% 5%
20 V 20 V
30.4 mA 30 mA
1505 1505
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Gold (Au) - electroplated
J BEND J BEND
1.27 mm 1.27 mm
1 1
Yes
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
RECTANGULAR PACKAGE

Compare T409B105J020BC4250WAFL with alternatives

Compare TAZB105J020CRLCT945 with alternatives