T4033 vs PE-65506T feature comparison

T4033 Pulse Electronics Corporation

Buy Now Datasheet

PE-65506T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application ISDN GENERAL PURPOSE
Height 12.07 mm 5.08 mm
Isolation Voltage 1500 V 2000 V
Length 13.46 mm 12.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Packing Method TRAY TAPE & REEL
Primary Inductance 25500 µH 30 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1.25CS:1CT 1:1
Width 13.11 mm 6.86 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Number of Primary Winding 2
Number of Secondary Winding 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Pulse Rise Time-Max 1.6 ns

Compare T4033 with alternatives

Compare PE-65506T with alternatives