T356M476M035AS vs T354M476M035AS feature comparison

T356M476M035AS KEMET Corporation

Buy Now Datasheet

T354M476M035AS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Factory Lead Time 6 Weeks 7 Weeks
Samacsys Manufacturer KEMET KEMET
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.2 mm 10.2 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.01 mA 0.01 mA
Length 18.8 mm 18.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 5.08 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T356M476M035AS with alternatives

Compare T354M476M035AS with alternatives