T356J336K020AS vs T356J336K020AT feature comparison

T356J336K020AS KEMET Corporation

Buy Now Datasheet

T356J336K020AT KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.4 mm 8.4 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1400 mΩ 1400 mΩ
Height 14 mm 14 mm
JESD-609 Code e0 e3
Leakage Current 0.0043 mA 0.0043 mA
Length 8.4 mm 8.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD MATTE TIN
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Base Number Matches 5 6

Compare T356J336K020AS with alternatives

Compare T356J336K020AT with alternatives