T356C156K006AN7303 vs T355C156K006AN7301 feature comparison

T356C156K006AN7303 KEMET Corporation

Buy Now Datasheet

T355C156K006AN7301 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 5000 mΩ
Height 9.6 mm 9.6 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Terminal Pitch 5.08 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T356C156K006AN7303 with alternatives

Compare T355C156K006AN7301 with alternatives