T355G475J050AS7301 vs T355G475J050AT7305 feature comparison

T355G475J050AS7301 KEMET Corporation

Buy Now Datasheet

T355G475J050AT7305 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0019 mA 0.0019 mA
Length 11.4 mm 11.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish Tin/Lead (Sn60Pb40) MATTE TIN
Terminal Pitch 3.18 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T355G475J050AS7301 with alternatives

Compare T355G475J050AT7305 with alternatives