T355E475K035AT-TR vs T356E475K035AS feature comparison

T355E475K035AT-TR KEMET Corporation

Buy Now Datasheet

T356E475K035AS KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0013 mA 0.0013 mA
Length 10.2 mm 10.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR, 12 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Pitch 3.18 mm 5.08 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer KEMET

Compare T355E475K035AT-TR with alternatives

Compare T356E475K035AS with alternatives