T355E156K016AS7305 vs T355E156K016AS-TR feature comparison

T355E156K016AS7305 KEMET Corporation

Buy Now Datasheet

T355E156K016AS-TR KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0018 mA 0.0018 mA
Length 10.2 mm 10.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR, 12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Pitch 3.18 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.40
Package Shape DISK PACKAGE

Compare T355E156K016AS7305 with alternatives

Compare T355E156K016AS-TR with alternatives