T355E106M020AT7305 vs T355E106M020AS feature comparison

T355E106M020AT7305 KEMET Corporation

Buy Now Datasheet

T355E106M020AS KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0016 mA 0.0016 mA
Length 10.2 mm 10.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Pitch 3.18 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 5
Pbfree Code No
HTS Code 8532.21.00.40
Factory Lead Time 6 Weeks
Samacsys Manufacturer KEMET
Package Shape DISK PACKAGE

Compare T355E106M020AT7305 with alternatives

Compare T355E106M020AS with alternatives