T355A395M006AT7305
vs
T355A395M006AT7317
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3.9 µF
3.9 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Leakage Current
0.0005 mA
0.0005 mA
Length
8.6 mm
8.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Surface Mount
NO
NO
Tan Delta
0.05
0.05
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
3.18 mm
3.18 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T355A395M006AT7305 with alternatives
Compare T355A395M006AT7317 with alternatives