T355A104M035AT-TR vs T354A104M035AT7303 feature comparison

T355A104M035AT-TR KEMET Corporation

Buy Now Datasheet

T354A104M035AT7303 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 8.6 mm 8.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR, 12 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 3.18 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T355A104M035AT-TR with alternatives

Compare T354A104M035AT7303 with alternatives