T354J476K016AS7305
vs
T356J476K016AT7317
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.4 mm
8.4 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e3
Leakage Current
0.0056 mA
0.0056 mA
Length
14 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Matte Tin (Sn)
Terminal Pitch
6.35 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T354J476K016AS7305 with alternatives
Compare T356J476K016AT7317 with alternatives