T354H226M025AT7301 vs T355H226M025AS7303 feature comparison

T354H226M025AT7301 KEMET Corporation

Buy Now Datasheet

T355H226M025AS7303 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.6 mm 7.6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0044 mA 0.0044 mA
Length 11.9 mm 11.9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Pitch 6.35 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Package Shape DISK PACKAGE

Compare T354H226M025AT7301 with alternatives

Compare T355H226M025AS7303 with alternatives