T354A335K016AS7301 vs T354A335K016AT7303 feature comparison

T354A335K016AS7301 KEMET Corporation

Buy Now Datasheet

T354A335K016AT7303 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 8.6 mm 8.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Pitch 6.35 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T354A335K016AS7301 with alternatives

Compare T354A335K016AT7303 with alternatives