T354A104M035AS7301
vs
T356A104M035AT-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e3
Leakage Current
0.0005 mA
0.0005 mA
Length
8.6 mm
8.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
TR
TR, 12 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Surface Mount
NO
NO
Tan Delta
0.03
0.03
Terminal Finish
Tin/Lead (Sn60Pb40)
Matte Tin (Sn)
Terminal Pitch
6.35 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.40
Compare T354A104M035AS7301 with alternatives
Compare T356A104M035AT-TR with alternatives