T354A104J035AT7301 vs T355A104J035AS7305 feature comparison

T354A104J035AT7301 KEMET Corporation

Buy Now Datasheet

T355A104J035AS7305 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 8.6 mm 8.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Pitch 6.35 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T354A104J035AT7301 with alternatives

Compare T355A104J035AS7305 with alternatives