T350F226M016AS-TR
vs
T350F226M016AT7301
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
6 mm
6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e3
Leakage Current
0.0026 mA
0.0026 mA
Length
9.9 mm
9.9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 12 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Factory Lead Time
7 Weeks
Samacsys Manufacturer
KEMET
Compare T350F226M016AS-TR with alternatives
Compare T350F226M016AT7301 with alternatives