T350A335K016AT vs T350A335K016AT7305 feature comparison

T350A335K016AT KEMET Corporation

Buy Now Datasheet

T350A335K016AT7305 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 7.1 mm 7.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Base Number Matches 8 1

Compare T350A335K016AT with alternatives

Compare T350A335K016AT7305 with alternatives