T340D106M040AT7301 vs 790D106X0040C2B feature comparison

T340D106M040AT7301 KEMET Corporation

Buy Now Datasheet

790D106X0040C2B Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Description T340, Tantalum, MnO2 Tantalum, Commercial Grade, 10 uF, 20%, 40 VDC, 125°C, -55°C, 6 % , 4500 nA, 12.3mm, 10.5mm, 7.3mm, Lead Spacing = 10mm, 15mm, 0.64mm, 250
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-09 20:50:27
Category CO2 Kg 3.5 3.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 10.5 mm 10.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0045 mA 0.004 mA
Length 12.3 mm 12.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 10 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 7.3 mm 7.3 mm
Base Number Matches 1 2
Factory Lead Time 10 Weeks
Package Shape RECTANGULAR PACKAGE

Compare T340D106M040AT7301 with alternatives

Compare 790D106X0040C2B with alternatives