T340C226M015AT
vs
T340C226M015AT7317
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Samacsys Description
T340, Tantalum, MnO2 Tantalum, Commercial Grade, 22 uF, 20%, 15 VDC, 125°C, -55°C, 6 % , 2 Ohms, 4000 nA, 7.3mm, 10.5mm, 4.3mm, Lead Spacing = 5mm, 15mm, 0.5mm, 200
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-09 20:50:27
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
10.5 mm
10.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.004 mA
0.004 mA
Length
7.3 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
4.3 mm
4.3 mm
Base Number Matches
4
1
ECCN Code
EAR99
Compare T340C226M015AT with alternatives
Compare T340C226M015AT7317 with alternatives