T340C226M015AT
vs
T340C226M015AS7301
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
KEMET
KEMET
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
10.5 mm
10.5 mm
JESD-609 Code
e3
e0
Leakage Current
0.004 mA
0.004 mA
Length
7.3 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
4.3 mm
4.3 mm
Base Number Matches
4
1
Compare T340C226M015AT with alternatives
Compare T340C226M015AS7301 with alternatives