T340A105M040AT7301 vs 790D105X0040A2BE3 feature comparison

T340A105M040AT7301 KEMET Corporation

Buy Now Datasheet

790D105X0040A2BE3 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer KEMET
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 7.3 mm 7.3 mm
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 4.7 mm 4.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 2.5 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 4.2 mm 4.2 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Package Shape RECTANGULAR PACKAGE

Compare T340A105M040AT7301 with alternatives

Compare 790D105X0040A2BE3 with alternatives