T323B684M050ASC-7443 KEMET CorporationBuy Now Datasheet |
T322B684K050AT7442 KEMET CorporationBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.68 µF | 0.68 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 2.79 mm | 2.79 mm |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e3 |
Length | 7.37 mm | 7.37 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | Ammo Pack | Ammo Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | NO |
Terminal Finish | Tin/Lead (Sn60Pb40) | Matte Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
ESR | 10000 mΩ | |