T322D156K020AT7200
vs
CX05J156K7200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
Samacsys Description
T322, Tantalum, MnO2 Tantalum, Commercial Grade, 15 uF, 10%, 20 VDC, 125°C, -55°C, 85°C, 6 % , 2.3 Ohms, 2400 nA, 4.57mm, 10.67mm, 25.4mm, 0.51mm, 2500, 156 Weeks
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-09 20:50:27
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.57 mm
4.57 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e0
Leakage Current
0.0024 mA
Length
10.67 mm
10.67 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR, 12 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Surface Mount
NO
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
SVHC Over MCV
7439-92-1
Reference Standard
MIL-PRF-49137
Compare T322D156K020AT7200 with alternatives
Compare CX05J156K7200 with alternatives