T322D156K020AT-C
vs
CSR13E156KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
DEFENSE LOGISTICS AGENCY
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0024 mA
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
BULK; TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
3
Additional Feature
STANDARD: MIL-C-39003/01
Manufacturer Series
CSR13
Compare T322D156K020AT-C with alternatives
Compare CSR13E156KR with alternatives