T322B564K050AT7442 vs T322B564K050ATC-7442 feature comparison

T322B564K050AT7442 KEMET Corporation

Buy Now Datasheet

T322B564K050ATC-7442 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.56 µF 0.56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 2.79 mm 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 13000 mΩ 13000 mΩ
JESD-609 Code e3 e3
Length 7.37 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T322B564K050AT7442 with alternatives

Compare T322B564K050ATC-7442 with alternatives