T322B226M004AS7293 vs 173D226X0004VWE3 feature comparison

T322B226M004AS7293 KEMET Corporation

Buy Now Datasheet

173D226X0004VWE3 Vishay Sprague

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 2.79 mm 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Length 7.37 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Ammo Pack TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Leakage Current 0.0007 mA
Package Shape TUBULAR PACKAGE
Tan Delta 0.08

Compare T322B226M004AS7293 with alternatives

Compare 173D226X0004VWE3 with alternatives