T322B225M020AT7200 vs T322B225M020AS7200 feature comparison

T322B225M020AT7200 KEMET Corporation

Buy Now Datasheet

T322B225M020AS7200 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
KEMET KEMET
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
2.79 mm 2.79 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e0
0.0005 mA 0.0005 mA
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR, 12 INCH TR, 12 INCH
POLARIZED POLARIZED
20% 20%
20 V 20 V
NO NO
0.04 0.04
Matte Tin (Sn) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
EAR99

Compare T322B225M020AT7200 with alternatives

Compare T322B225M020AS7200 with alternatives