T322B106M006ASC-7200
vs
T323B106M006AT7443
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
2.79 mm
2.79 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
JESD-609 Code
e0
e3
Length
7.37 mm
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare T322B106M006ASC-7200 with alternatives
Compare T323B106M006AT7443 with alternatives