T322A225K015ASC-7442
vs
173D225X9015UWE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
2.41 mm
2.41 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
JESD-609 Code
e0
e3
Length
6.6 mm
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Factory Lead Time
10 Weeks
Leakage Current
0.0005 mA
Package Shape
TUBULAR PACKAGE
Tan Delta
0.04
Compare T322A225K015ASC-7442 with alternatives
Compare 173D225X9015UWE3 with alternatives