T322A224M035ATC-7442 vs T322A224M035AT7442 feature comparison

T322A224M035ATC-7442 KEMET Corporation

Buy Now Datasheet

T322A224M035AT7442 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 2.41 mm 2.41 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 17000 mΩ 17000 mΩ
JESD-609 Code e3 e3
Length 6.6 mm 6.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T322A224M035ATC-7442 with alternatives

Compare T322A224M035AT7442 with alternatives