T32-BS12-04 vs T32-KW14-04 feature comparison

T32-BS12-04 Switchlab Inc

Buy Now Datasheet

T32-KW14-04 Switchlab Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SWITCHLAB INC SWITCHLAB INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-0, PBT 94V-0, PBT
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare T32-BS12-04 with alternatives

Compare T32-KW14-04 with alternatives