T3002T
vs
T1190NLT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.36CT
|
Approvals |
UL
|
|
Height |
6.35 mm
|
6.22 mm
|
Length |
7.62 mm
|
12.83 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
|
Operating Frequency-Min |
250 kHz
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7 mm
|
7.11 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare T3002T with alternatives
Compare T1190NLT with alternatives