T3-542621
vs
T3-512618
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
28 deg
28 deg
Actuator Color
RED
GRAY
Actuator Length
0.56 inch
0.56 inch
Actuator Material
STAINLESS STEEL
STAINLESS STEEL
Actuator Type
LOCKING LEVER
LOCKING LEVER
Bushing Type
15/32-32
15/32-32
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating I Load
2A@115VAC
2A@115VAC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
(ON)-OFF-ON
(ON)-OFF-ON
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Plating
GOLD
GOLD
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-65 °C
-65 °C
Sealing
MOISTURE PROOF; WATER PROOF
MOISTURE PROOF; WATER PROOF
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.15 inch
Termination Type
SOLDER
Base Number Matches
1
1
Center Contact Material
SILVER
End Contact Material
SILVER
Compare T3-542621 with alternatives
Compare T3-512618 with alternatives