T3-34161M
vs
T3-32161B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Other: -65C to +85C
Other: -65C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Actuator Angle
28 deg
28 deg
Actuator Length
1.16 inch
1.16 inch
Actuator Type
TOGGLE
TOGGLE
Additional Feature
LOCKD OUT OF&INTO OPP. KEYWAY
LOCKED CENTER, KEYWAY SIDE
Body Breadth
13.589 mm
13.589 mm
Body Length or Diameter
14.605 mm
14.605 mm
Bushing Length
0.47 inch
0.47 inch
Bushing Type
15/32-32
15/32-32
Center Contact Material
SILVER
SILVER
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating I Load
2A@115VAC
2A@115VAC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD
GOLD
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Hole Count
3
Sealing
MOLDED
MOLDED
Surface Mount
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.15 inch
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Compare T3-34161M with alternatives
Compare T3-32161B with alternatives