T3-32161J
vs
T3-16161
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
28 deg
28 deg
Actuator Length
1.16 inch
0.69 inch
Actuator Type
TOGGLE
TOGGLE BAT
Additional Feature
LOCKED OUT CENTRE, OPP. KEYWAY
SEALED FRONT PANEL
Body Breadth
13.589 mm
13.589 mm
Body Length or Diameter
14.605 mm
14.605 mm
Bushing Length
0.47 inch
0.47 inch
Bushing Type
15/32-32
15/32-32
Center Contact Material
SILVER
SILVER
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating I Load
2A@115VAC
2A@115VAC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD
GOLD
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-65 °C
-65 °C
Sealing
MOLDED
MOLDED
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE-STRAIGHT
PCB Hole Count
3
Surface Mount
NO
Terminal Length
0.09 inch
Compare T3-32161J with alternatives
Compare T3-16161 with alternatives