T3-32161G vs T3-31162L feature comparison

T3-32161G OTTO Engineering Inc

Buy Now Datasheet

T3-31162L OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 28 deg 28 deg
Actuator Length 1.16 inch 1.16 inch
Actuator Type TOGGLE TOGGLE
Additional Feature LOCKED IN KEYWAY SIDE LOCKED OUT KEYWAY SIDE
Body Breadth 13.589 mm 13.589 mm
Body Length or Diameter 14.605 mm 14.605 mm
Bushing Length 0.47 inch 0.47 inch
Bushing Type 15/32-32 15/32-32
Center Contact Material SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating I Load 2A@115VAC 2A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD GOLD
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Sealing MOLDED MOLDED
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare T3-32161G with alternatives

Compare T3-31162L with alternatives