T3-14261 vs T3-552628 feature comparison

T3-14261 OTTO Engineering Inc

Buy Now Datasheet

T3-552628 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 28 deg 28 deg
Actuator Length 0.69 inch 0.56 inch
Actuator Material STAINLESS STEEL STAINLESS STEEL
Actuator Type LOCKING LEVER LOCKING LEVER
Additional Feature SEALED FRONT PANEL
Body Breadth 13.589 mm
Body Length or Diameter 14.605 mm
Bushing Length 0.47 inch
Bushing Type 15/32-32 15/32-32
Center Contact Material SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating I Load 2A@115VAC 2A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function (ON)-OFF-ON (ON)-OFF-ON
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD GOLD
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Sealing MOISTURE PROOF; WATER PROOF MOISTURE PROOF; WATER PROOF
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.15 inch 0.27 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color GRAY

Compare T3-14261 with alternatives

Compare T3-552628 with alternatives