T3-13161 vs T3-33161B feature comparison

T3-13161 OTTO Engineering Inc

Buy Now Datasheet

T3-33161B OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 28 deg 28 deg
Actuator Length 0.69 inch 1.16 inch
Actuator Type TOGGLE BAT TOGGLE
Additional Feature SEALED FRONT PANEL LOCKED CENTER, KEYWAY SIDE
Body Breadth 13.589 mm 13.589 mm
Body Length or Diameter 14.605 mm 14.605 mm
Bushing Length 0.47 inch 0.47 inch
Bushing Type 15/32-32 15/32-32
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating I Load 2A@115VAC 2A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare T3-13161 with alternatives

Compare T3-33161B with alternatives