T2SDT-15-24-L-05.00-S vs BC070-17-A-2-L-C feature comparison

T2SDT-15-24-L-05.00-S Samtec Inc

Buy Now Datasheet

BC070-17-A-2-L-C Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.303 inch 0.059 inch
Body Depth 0.606 inch 0.089 inch
Body Length 1.368 inch 0.689 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 10u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.6 A 1 A
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 30 17
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style SOCKET
Contact Material PHOSPHOR BRONZE
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4 mm
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare T2SDT-15-24-L-05.00-S with alternatives

Compare BC070-17-A-2-L-C with alternatives