T2SD-15-24C-L-10.00-S
vs
BC070-17-A-2-L-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Body Breadth
0.303 inch
0.059 inch
Body Depth
0.606 inch
0.089 inch
Body Length
1.368 inch
0.689 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-10 °C
-40 °C
Plating Thickness
10u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.6 A
1 A
Reference Standard
UL
UL
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
30
17
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Rohs Code
Yes
Body/Shell Style
SOCKET
Contact Material
PHOSPHOR BRONZE
Contact Resistance
40 mΩ
Dielectric Withstanding Voltage
300VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4 mm
Terminal Pitch
2 mm
UL Flammability Code
94V-0
Compare T2SD-15-24C-L-10.00-S with alternatives
Compare BC070-17-A-2-L-C with alternatives