T295A227M006RS vs M39006/250001 feature comparison

T295A227M006RS KEMET Corporation

Buy Now Datasheet

M39006/250001 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series T295
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 1000 mA 390 mA
Surface Mount NO NO
Tan Delta 50.0 0.5
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-C-39006/25

Compare T295A227M006RS with alternatives

Compare M39006/250001 with alternatives